
18291 | |
|---|---|
DigiKey Part Number | 1568-18291-ND |
Manufacturer | |
Manufacturer Product Number | 18291 |
Description | EVAL BOARD FOR FT231X |
Customer Reference | |
Detailed Description | FT231X SparkFun USB 2.0 to UART Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | No | |
Utilized IC / Part | FT231X | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |


