
18074 | |
|---|---|
DigiKey Part Number | 1568-18074-ND |
Manufacturer | |
Manufacturer Product Number | 18074 |
Description | SPARKFUN LORA GATEWAY - 1-CHANNE |
Customer Reference | |
Detailed Description | ESP32-WROOM-32 - Gateway 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROOM-32 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz | |
Function | Gateway |

