
18034 | |
|---|---|
DigiKey Part Number | 1568-18034-ND |
Manufacturer | |
Manufacturer Product Number | 18034 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Category | Serial Interfaces GPIO, I2C, I2S, JTAG, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Bulk | Utilized IC / Part ESP32-C3 |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 82mA ~ 84mA |
Frequency 2.4GHz | Current - Transmitting 280mA ~ 345mA |
Data Rate 150Mbps | Mounting Type Surface Mount |
Power - Output 20.5dBm | Operating Temperature -40°C ~ 85°C |
Sensitivity -105dBm | Package / Case 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

