
17830 | |
|---|---|
DigiKey Part Number | 1568-17830-ND |
Manufacturer | |
Manufacturer Product Number | 17830 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Category | Serial Interfaces Ethernet, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Bulk | Utilized IC / Part ESP32-D0WDQ6 |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 112mA ~ 118mA |
Modulation 4-DQPSK, 8-DPSK | Current - Transmitting 165mA ~ 239mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 19.5dBm | Package / Case 38-SMD Module |
Sensitivity -97dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

