
17746 | |
|---|---|
DigiKey Part Number | 1568-17746-ND |
Manufacturer | |
Manufacturer Product Number | 17746 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 2 Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces Ethernet, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART |
Packaging Bulk | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part ESP32-D0WDQ6 |
RF Family/Standard Bluetooth, WiFi | Memory Size 4MB Flash, 4MB SRAM |
Protocol | Voltage - Supply 3V ~ 3.6V |
Frequency 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 18.5dBm | Package / Case 38-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |

