
17719 | |
|---|---|
DigiKey Part Number | 1568-17719-ND |
Manufacturer | |
Manufacturer Product Number | 17719 |
Description | QWIIC SPECTRAL SENSOR - AS7341 |
Customer Reference | |
Detailed Description | AS7341 - Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Spectrometer | |
Sensing Range | 350nm ~ 1000nm | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS7341 | |
Note | - |






