RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17587

DigiKey Part Number
1568-17587-ND
Manufacturer
Manufacturer Product Number
17587
Description
GNSS MULTI-BAND L1/L2 SURVEYING
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
SparkFun Electronics
VSWR
1.5, 2
Packaging
Bulk
Gain
5dBi
Part Status
Obsolete
Features
LNA
RF Family/Standard
Navigation
Termination
TNC
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.238GHz, 1.585GHz
Mounting Type
Panel Mount
Frequency Range
1.198GHz ~ 1.278GHz, 1.555GHz ~ 1.615GHz
Height (Max)
2.185" (55.50mm)
Antenna Type
Dome
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.