
17510 | |
|---|---|
DigiKey Part Number | 1568-17510-ND |
Manufacturer | |
Manufacturer Product Number | 17510 |
Description | FIBER DUPLEX BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IF-D96F, IF-E97 Fiber Optics Interface Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Fiber Optics | |
Utilized IC / Part | IF-D96F, IF-E97 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |

