
17382 | |
|---|---|
DigiKey Part Number | 1568-17382-ND |
Manufacturer | |
Manufacturer Product Number | 17382 |
Description | GNSS MULTI-BAND L1/L2 SURVEYING |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome RP-TNC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Dome | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | LNA | |
Termination | RP-TNC Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.618" (66.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |

