



17373 | |
|---|---|
DigiKey Part Number | 1568-17373-ND |
Manufacturer | |
Manufacturer Product Number | 17373 |
Description | SPARKFUN PIR BREAKOUT - 1UA (EKM |
Customer Reference | |
Detailed Description | EKMB1107112 Passive Infrared (PIR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | EKMB1107112 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Python | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,07000 € | 28,07 € |
| Unit Price without VAT: | 28,07000 € |
|---|---|
| Unit Price with VAT: | 33,40330 € |


