
17278 | |
|---|---|
DigiKey Part Number | 1568-17278-ND |
Manufacturer | |
Manufacturer Product Number | 17278 |
Description | ALCHITRY IO ELEMENT BOARD |
Customer Reference | |
Detailed Description | 7-Segment 4-Digit Display Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | - | |
Contents | Board(s) |

