
17162 | |
|---|---|
DigiKey Part Number | 1568-17162-ND |
Manufacturer | |
Manufacturer Product Number | 17162 |
Description | CASE PLASTIC BLK |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Split Sides X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Plastic | |
Color | Black | |
Features | - | |
Material Flammability Rating | - |

