
16891 | |
|---|---|
DigiKey Part Number | 1568-16891-ND |
Manufacturer | |
Manufacturer Product Number | 16891 |
Description | CONN EDGE DUAL FMALE 50POS 0.020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) White |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer SparkFun Electronics | Features Board Guide, Pick and Place |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 25 | Color White |
Number of Positions 50 | Operating Temperature -20°C ~ 105°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

