
16890 | |
|---|---|
DigiKey Part Number | 1568-16890-ND |
Manufacturer | |
Manufacturer Product Number | 16890 |
Description | CONN EDGE DUAL MALE 50POS 0.020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Male Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 16890 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Male | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -20°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

