
16776 | |
|---|---|
DigiKey Part Number | 1568-16776-ND |
Manufacturer | |
Manufacturer Product Number | 16776 |
Description | OPENMV WIFI SHIELD |
Customer Reference | |
Detailed Description | ATWINC1500 WiFi Wireless (RF/RFID) ATWINC1500 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | ATWINC1500 | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | ATWINC1500 | |
Contents | Board(s), Cable(s) | |
Note | - |

