
16775 | |
|---|---|
DigiKey Part Number | 1568-16775-ND |
Manufacturer | |
Manufacturer Product Number | 16775 |
Description | OPENMV GLOBAL SHUTTER MODULE |
Customer Reference | |
Detailed Description | 752 x 480 Global CMOS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
Resolution | 752 x 480 | |
Frames per Second | 400.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | MT9V034 | |
Type | CMOS | |
Interface | - | |
Pixel Size | 6µm x 6µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.378" L x 0.984" W (35.00mm x 25.00mm) | |
Height (Max) | 1.102" (28.00mm) |






