
16742 | |
|---|---|
DigiKey Part Number | 1568-16742-ND |
Manufacturer | |
Manufacturer Product Number | 16742 |
Description | CASE PLASTIC GRY 6.73"L X 4.76"W |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 6.730" L x 4.760" W (170.94mm x 120.90mm) X 3.150" (80.01mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 6.730" L x 4.760" W (170.94mm x 120.90mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 32.0in² (207cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |

