
16741 | |
|---|---|
DigiKey Part Number | 1568-16741-ND |
Manufacturer | |
Manufacturer Product Number | 16741 |
Description | CASE PLASTIC GRY 6.73"L X 4.76"W |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 6.730" L x 4.760" W (170.94mm x 120.90mm) X 2.170" (55.12mm) |
Category | Height 2.170" (55.12mm) |
Mfr | Area (L x W) 32.0in² (207cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bulk | Material |
Part Status Obsolete | Color Gray |
Container Type Case | Ratings |
Size / Dimension 6.730" L x 4.760" W (170.94mm x 120.90mm) |

