
16733 | |
|---|---|
DigiKey Part Number | 1568-16733-ND |
Manufacturer | |
Manufacturer Product Number | 16733 |
Description | CASE PLAS TRN RED 4.7"L X 1.4"W |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate (PC) Translucent - Red Cover Included, Hand Held 4.700" L x 1.400" W (119.38mm x 35.56mm) X 4.700" (119.38mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 4.700" L x 1.400" W (119.38mm x 35.56mm) | |
Height | 4.700" (119.38mm) | |
Area (L x W) | 6.54in² (42.2cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Translucent - Red | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |

