Case Plastic, Polycarbonate (PC) Clear Cover Included, Hand Held 4.700" L x 2.600" W (119.38mm x 66.04mm) X 4.700" (119.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16732

DigiKey Part Number
1568-16732-ND
Manufacturer
Manufacturer Product Number
16732
Description
CASE PLASTIC CLEAR 4.7"L X 2.6"W
Customer Reference
Detailed Description
Case Plastic, Polycarbonate (PC) Clear Cover Included, Hand Held 4.700" L x 2.600" W (119.38mm x 66.04mm) X 4.700" (119.38mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
4.700" L x 2.600" W (119.38mm x 66.04mm)
Height
4.700" (119.38mm)
Area (L x W)
12.1in² (78cm²)
Design
Cover Included, Hand Held
Material
Color
Clear
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.