
16718 | |
|---|---|
DigiKey Part Number | 1568-16718-ND |
Manufacturer | |
Manufacturer Product Number | 16718 |
Description | BATT CHARGER STATION 200MA |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 200mA AA, AAA |
Datasheet | Datasheet |
Category | Battery Cell Size AA, AAA |
Manufacturer SparkFun Electronics | Number of Cells 4 |
Packaging Bulk | Charge Current - Max 200mA |
Part Status Obsolete | Voltage - Input 5V |
Type Charging Station | Mounting Type Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

