
16473 | |
|---|---|
DigiKey Part Number | 1568-16473-ND |
Manufacturer | |
Manufacturer Product Number | 16473 |
Description | IC OSC SINGLE TIMER 1MHZ 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-PDIP |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer SparkFun Electronics | Current - Supply 10 mA |
Packaging Bulk | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 1mHz ~ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

