
16267 | |
|---|---|
DigiKey Part Number | 1568-16267-ND |
Manufacturer | |
Manufacturer Product Number | 16267 |
Description | GREATFET ONE GREAT SCOTT GADGETS |
Customer Reference | |
Detailed Description | LPC4330 GreatFET One LPC4300 ARM® Cortex®-M0, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0, Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part LPC4330 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |

