
15953 | |
|---|---|
DigiKey Part Number | 1568-15953-ND |
Manufacturer | |
Manufacturer Product Number | 15953 |
Description | ZRN COATED SINGLE FLUTE - 2MM DI |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.078" (2.00mm) |
Category | Type End Mill, Flat |
Manufacturer SparkFun Electronics | Diameter - Bit 0.078" (2.00mm) |
Series | Diameter - Shank 0.125" (3.18mm) |
Packaging Bulk | Material Carbide |
Part Status Discontinued at DigiKey | Number of Flutes 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 37,92530 € |

