
15949 | |
|---|---|
DigiKey Part Number | 1568-15949-ND |
Manufacturer | |
Manufacturer Product Number | 15949 |
Description | ZRN COATED FLAT STUB CUTTER - 0. |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.250" (6.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | End Mill, Flat | |
Diameter - Bit | 0.250" (6.35mm) | |
Diameter - Shank | 0.250" (6.35mm) | |
Material | Carbide | |
Number of Flutes | 3 | |
Length - Flute | - | |
Length - Overall | 57.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,41000 € | 48,41 € |
| Unit Price without VAT: | 48,41000 € |
|---|---|
| Unit Price with VAT: | 57,60790 € |

