
15898 | |
|---|---|
DigiKey Part Number | 1568-15898-ND |
Manufacturer | |
Manufacturer Product Number | 15898 |
Description | LATCH TERMINALS - 5MM PITCH 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 250 V |
Manufacturer SparkFun Electronics | Wire Gauge 18-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 2 | Color Green |
Pitch 0.197" (5.00mm) | Operating Temperature -55°C ~ 100°C |
Mating Orientation Horizontal with Board | Housing Material Polybutylene Terephthalate (PBT) |
Current 11 A | Contact Material - Plating Brass - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

