
15892 | |
|---|---|
DigiKey Part Number | 1568-15892-ND |
Manufacturer | |
Manufacturer Product Number | 15892 |
Description | ZIO QWIIC LOUDNESS SENSOR |
Customer Reference | |
Detailed Description | ATtiny85 Sound Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Sensor | |
Function | Sound | |
Utilized IC / Part | ATtiny85 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |

