
15848 | |
|---|---|
DigiKey Part Number | 1568-15848-ND |
Manufacturer | |
Manufacturer Product Number | 15848 |
Description | ALCHITRY CU ICE40 FPGA DEV BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Alchitry Cu iCE40 HX FPGA iCE40HX8K iCE40™ HX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 15848 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Alchitry Cu iCE40 HX FPGA | |
Contents | Board(s) | |
Utilized IC / Part | iCE40HX8K | |
Interconnect System | Alchitry Element | |
Suggested Programming Environment | IceStorm | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 60,21400 € |

