15847 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SparkFun Electronics
In Stock: 6
Unit Price: 98,11000 €
Datasheet
Alchitry Au Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15847

DigiKey Part Number
1568-15847-ND
Manufacturer
Manufacturer Product Number
15847
Description
ALCHITRY AU ARTIX 7 FPGA DEV BRD
Customer Reference
Detailed Description
Alchitry Au Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
15847 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
Alchitry Au Artix 7 FPGA
Contents
Board(s)
Utilized IC / Part
XC7A35T
Interconnect System
Alchitry Element
Suggested Programming Environment
Lucid
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes