
15454 | |
|---|---|
DigiKey Part Number | 1568-15454-ND |
Manufacturer | |
Manufacturer Product Number | 15454 |
Description | THING PLUS - XBEE3 MICRO (CHIP A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XBee® 3 XBee® 3 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer SparkFun Electronics | Contents Board(s) |
Series | Utilized IC / Part XBee® 3 |
Packaging Bulk | RF Type 802.15.4 (Zigbee®) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,95000 € | 50,95 € |
| Unit Price without VAT: | 50,95000 € |
|---|---|
| Unit Price with VAT: | 60,63050 € |

