
15352 | |
|---|---|
DigiKey Part Number | 1568-15352-ND |
Manufacturer | |
Manufacturer Product Number | 15352 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer SparkFun Electronics | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, GS, TUV |
Current - Output (Max) 4A |

