8 Ohms General Purpose Speaker 500 mW 450 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15350

DigiKey Part Number
1568-15350-ND
Manufacturer
Manufacturer Product Number
15350
Description
SPEAKER 8OHM 500MW TOP PORT 92DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 450 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
450 Hz ~ 20 kHz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €