
15336 | |
|---|---|
DigiKey Part Number | 1568-15336-ND |
Manufacturer | |
Manufacturer Product Number | 15336 |
Description | LORA RASPBERRY PI GATEWAY WITH E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX1301 - LoRa® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | SX1301 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 915MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,86000 € | 225,86 € |
| Unit Price without VAT: | 225,86000 € |
|---|---|
| Unit Price with VAT: | 268,77340 € |

