
15308 | |
|---|---|
DigiKey Part Number | 1568-15308-ND |
Manufacturer | |
Manufacturer Product Number | 15308 |
Description | CIRC CBL 3POS RCPT TO PLUG 5' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 5.00' (1.52m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer SparkFun Electronics | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert XLR |
Part Status Obsolete | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 5.00' (1.52m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert XLR | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug | Shielding Unshielded |
2nd Connector Gender Female Sockets |

