
15205 | |
|---|---|
DigiKey Part Number | 1568-15205-ND |
Manufacturer | |
Manufacturer Product Number | 15205 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip Serial Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer SparkFun Electronics | Utilized LED APA104 |
Packaging Bulk | Interface Serial |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 1000.00mm L |
Number of LEDs 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,55000 € | 30,55 € |
| Unit Price without VAT: | 30,55000 € |
|---|---|
| Unit Price with VAT: | 36,35450 € |

