Optical Sensor 3.94" ~ 7086.61" (10 ~ 18000cm) UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15180

DigiKey Part Number
1568-15180-ND
Manufacturer
Manufacturer Product Number
15180
Description
SENSOR OPTICAL 30-1200CM UART
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 7086.61" (10 ~ 18000cm) UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
3.94" ~ 7086.61" (10 ~ 18000cm)
Output Type
UART
Voltage - Supply
5V
Current - Supply
180 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.