
15140 | |
|---|---|
DigiKey Part Number | 1568-15140-ND |
Manufacturer | |
Manufacturer Product Number | 15140 |
Description | ENC INCREM GRAY CODE VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer SparkFun Electronics | Actuator Type 6mm Dia Flatted End |
Packaging Bulk | Detent Yes |
Part Status Obsolete | Built in Switch Yes |
DigiKey Programmable Not Verified | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 24 |

