
15131 | |
|---|---|
DigiKey Part Number | 1568-15131-ND |
Manufacturer | |
Manufacturer Product Number | 15131 |
Description | RF TXRX MOD 802.15.4RPSMA TH |
Customer Reference | |
Detailed Description | 802.15.4 GPS, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included, RP-SMA Through Hole |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces GPIO, I2C, PWM, SPI, UART, USB |
Packaging Bulk | Antenna Type Antenna Not Included, RP-SMA |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 17mA |
Protocol | Current - Transmitting 40mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case 20-DIP Module |
Power - Output 19dBm |

