
15112 | |
|---|---|
DigiKey Part Number | 1568-15112-ND |
Manufacturer | |
Manufacturer Product Number | 15112 |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor I2C, UART Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | I2C, UART | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,16000 € | 73,16 € |
| Unit Price without VAT: | 73,16000 € |
|---|---|
| Unit Price with VAT: | 87,06040 € |

