Parametric Equivalent

15111 | |
|---|---|
DigiKey Part Number | 1568-15111-ND |
Manufacturer | |
Manufacturer Product Number | 15111 |
Description | USB FEMALE TYPE C CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer SparkFun Electronics | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2216100001 | Molex | 5.473 | 900-2216100001CT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |


