
15100 | |
|---|---|
DigiKey Part Number | 1568-15100-ND |
Manufacturer | |
Manufacturer Product Number | 15100 |
Description | USB-C BREAKOUT |
Customer Reference | |
Detailed Description | Connector to SIP USB - C 6 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Package Accepted USB - C |
Manufacturer SparkFun Electronics | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Obsolete | Size / Dimension 0.870" L x 0.550" W (22.10mm x 14.00mm) |
Proto Board Type Connector to SIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5180 | Adafruit Industries LLC | 3.096 | 1528-5180-ND | 1,49000 € | Similar |











