
15092 | |
|---|---|
DigiKey Part Number | 1568-15092-ND |
Manufacturer | |
Manufacturer Product Number | 15092 |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Red | |
Features | Reversible |


