
15085 | |
|---|---|
DigiKey Part Number | 1568-15085-ND |
Manufacturer | |
Manufacturer Product Number | 15085 |
Description | SMD LED - RGB INOLUX PI22TAT5R5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 10 LED Strip (Black) Red, Green, Blue (RGB) 2.70mm L x 2.40mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (Black) | |
Number of LEDs | 10 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 2427 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.70mm L x 2.40mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

