
15045 | |
|---|---|
DigiKey Part Number | 1568-15045-ND |
Manufacturer | |
Manufacturer Product Number | 15045 |
Description | SENSOR OPTICAL 5-4000CM PWM |
Customer Reference | |
Detailed Description | Optical Sensor 984.252" (25m) PWM Output |
Datasheet | Datasheet |
Category | Sensing Distance 984.252" (25m) |
Manufacturer SparkFun Electronics | Output Type PWM |
Packaging Bulk | Voltage - Supply 4.9V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 45°C |

