
15043 | |
|---|---|
DigiKey Part Number | 1568-15043-ND |
Manufacturer | |
Manufacturer Product Number | 15043 |
Description | BLADERF 2.0 MICRO XA4 |
Customer Reference | |
Detailed Description | 40KLE - Transceiver 47MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 47MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 40KLE | |
Note | - | |
RF Type | - | |
RF Frequency | 47MHz ~ 6GHz | |
Function | Transceiver |

