Drill Bit High Speed Steel (HSS) 0.063" (1.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15040

DigiKey Part Number
1568-15040-ND
Manufacturer
Manufacturer Product Number
15040
Description
END MILL HS STEEL 0.063" 2PK
Customer Reference
Detailed Description
Drill Bit High Speed Steel (HSS) 0.063" (1.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
End Mill, Flat
Diameter - Bit
0.063" (1.60mm)
Diameter - Shank
0.125" (3.18mm)
Material
High Speed Steel (HSS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,28000 €40,28 €
Manufacturers Standard Package
Unit Price without VAT:40,28000 €
Unit Price with VAT:47,93320 €