SMD to DIP 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15035

DigiKey Part Number
1568-15035-ND
Manufacturer
Manufacturer Product Number
15035
Description
ATX POWER CONN BREAKOUT BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMD to DIP 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
-
Number of Positions
12
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
1.350" L x 1.330" W (34.29mm x 33.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,37000 €2,37 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €