5, 1 (5) Position Cable Assembly Rectangular Socket to Plug (5) 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14992

DigiKey Part Number
1568-14992-ND
Manufacturer
Manufacturer Product Number
14992
Description
CABLE 5PIN 1MM PITCH JUMPER
Customer Reference
Detailed Description
5, 1 (5) Position Cable Assembly Rectangular Socket to Plug (5) 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
SparkFun Electronics
Pitch - Connector
0.039" (1.00mm)
Packaging
Bulk
Length
0.492' (150.00mm, 5.91")
Part Status
Obsolete
Color
Multiple, Individual
Connector Type
Socket to Plug (5)
Shielding
Unshielded
Number of Positions
5, 1 (5)
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.