5 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14991

DigiKey Part Number
1568-14991-ND
Manufacturer
Manufacturer Product Number
14991
Description
CABLE - 5 PIN 1MM PITCH - 200MM
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
SparkFun Electronics
Pitch - Connector
0.039" (1.00mm)
Packaging
Bulk
Length
0.656' (200.00mm, 7.87")
Part Status
Obsolete
Color
Multiple, Individual
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
5
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.