
14975 | |
|---|---|
DigiKey Part Number | 1568-14975-ND |
Manufacturer | |
Manufacturer Product Number | 14975 |
Description | DOUBLE SIDED 2X3" 10PK |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR1, Double Sided 2.00" L x 3.00" W (50.8mm x 76.2mm) |
Datasheet | Datasheet |
Category | Proto Board Type Copper Clad, Uncoated |
Manufacturer SparkFun Electronics | Size / Dimension 2.00" L x 3.00" W (50.8mm x 76.2mm) |
Packaging Bulk | Board Thickness 0.060" (1.52mm) |
Part Status Discontinued at DigiKey | Material Copper Clad FR1, Double Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

